Filter Your Search
1 - 10 of 30 results
|
1825B393P401DT
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 400 V | 100 % | 1825 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.032 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | not_compliant | EAR99 | |||
|
1825B393P401DM
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 400 V | 100 % | 1825 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.032 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | not_compliant | EAR99 | |||
|
1825B393P401DX140HW-HB
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 400 V | 100 % | 1825 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.56 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | not_compliant | EAR99 | ||
|
1825B393P401DHW-HB
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 400 V | 100 % | 1825 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | not_compliant | EAR99 | ||
|
1825B393P401DHW-HS
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 400 V | 100 % | 1825 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | not_compliant | EAR99 | ||
|
1825B393P401DX140H-HB
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 400 V | 100 % | 1825 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.56 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | not_compliant | EAR99 | ||
|
1825B393P401DH-HB
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 400 V | 100 % | 1825 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | not_compliant | EAR99 | ||
|
1825B393P401DX140H-HK
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 400 V | 100 % | 1825 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.56 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | not_compliant | EAR99 | ||
|
1825B393P401DX140HW-HS
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 400 V | 100 % | 1825 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.56 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | not_compliant | EAR99 | ||
|
1825B393P401DHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 39 nF | 400 V | 100 % | 1825 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 1825 | not_compliant | EAR99 |