Filter Your Search
1 - 10 of 1,520 results
|
171813-2003
Molex
|
$0.6150 | Yes | Active | 3 | 1 | 3.9624 mm | 1 | 10 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 3.892 N | 1 GΩ | .9452 N | UL, CSA | -40 °C | 105 °C | PLUG | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.394 inch | 0.446 inch | 0.462 inch | 0.092 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||
|
1718132005
Molex
|
$2.3500 | Active | 5 | 1 | 3.9624 mm | 1 | 10 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 3.892 N | 1 GΩ | .9452 N | UL, CSA | -40 °C | 105 °C | PLUG | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.394 inch | 0.446 inch | 0.774 inch | 0.092 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | |||||||||||||
|
54122-118-13-2050R
Amphenol Communications Solutions
|
Check for Price | No | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.807 inch | 1.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
18132050202
Acmelux Taiwan Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE INSULATOR | 600VAC V | NO | 1 GΩ | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.134 inch | 0.059 inch | 0.5 inch | 0.059 inch | ACMELUX CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
54121-813201000LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.394 inch | 2 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
18132070983
Acmelux Taiwan Inc
|
Check for Price | Contact Manufacturer | 98 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE INSULATOR | 600VAC V | NO | 1 GΩ | -55 °C | 105 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.134 inch | 0.039 inch | 2.45 inch | 0.079 inch | ACMELUX CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
54121-813-20-1550
Amphenol Communications Solutions
|
Check for Price | No | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.61 inch | 2 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
51722-I1813200ABLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 150 | 4 | 2.54 mm | MALE | BOARD | TIN (78) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
18132050702
Acmelux Taiwan Inc
|
Check for Price | Contact Manufacturer | 70 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE INSULATOR | 600VAC V | NO | 1 GΩ | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.134 inch | 0.059 inch | 1.75 inch | 0.059 inch | ACMELUX CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
54121-813201200LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.472 inch | 2 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |