Filter Your Search
1 - 2 of 2 results
![]() |
1812Y2500394KXR
Syfer Technology
|
Check for Price | Yes | Yes | Active | 390 nF | 250 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | SYFER TECHNOLOGY LTD | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
1812Y2500394KXR
Knowles Capacitors
|
Check for Price | Yes | Active | 390 nF | 250 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | 8532.24.00.20 |