Filter Your Search
1 - 10 of 21 results
|
1812SMS-47NJLC
Coilcraft Inc
|
$1.6762 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 5.6 mΩ | 5 % | YES | 150 MHz | 3 A | 2.1 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
1812SMS-47NGLC
Coilcraft Inc
|
$2.3603 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 5.6 mΩ | 2 % | YES | 150 MHz | 3 A | 2.1 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
1812SMS-47NJLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 5.6 mΩ | 5 % | YES | 150 MHz | 3 A | 2.1 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
1812SMS-47NJSB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 5.6 mΩ | 5 % | YES | 150 MHz | 3 A | 2.1 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812SMS-47NJTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 5.6 mΩ | 5 % | YES | 150 MHz | 3 A | 2.1 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812SMS-47NGTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 5.6 mΩ | 2 % | YES | 150 MHz | 3 A | 2.1 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812SMS-47NJLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 5.6 mΩ | 5 % | YES | 150 MHz | 3 A | 2.1 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812SMS-47NGTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 5.6 mΩ | 2 % | YES | 150 MHz | 3 A | 2.1 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812SMS-47NGSB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 47 nH | 5.6 mΩ | 2 % | YES | 150 MHz | 3 A | 2.1 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812SMS-47NJSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 5.6 mΩ | 5 % | YES | 150 MHz | 3 A | 2.1 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 |