Filter Your Search
1 - 5 of 5 results
|
1812R-473J
API Delevan
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 5 Ω | 5 % | YES | 2.5 MHz | 200 mA | 10 MHz | FERRITE | 50 | 1812 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | ||||
|
MIL1812R-473J
API Delevan
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 5 Ω | 5 % | YES | 2.5 MHz | 200 mA | 10 MHz | FERRITE | 50 | 1812 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | ||||
|
S1812R-473J
API Delevan
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 3.4 Ω | 5 % | YES | 2.5 MHz | 242 mA | 9 MHz | FERRITE | 50 | 1913 | RF INDUCTOR | 1 | YES | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.8 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
P1812R-473J
API Delevan
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 2.064 Ω | 5 % | YES | 1 kHz | 260 mA | Ferrite | 1812 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | J BEND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||||
|
SP1812R-473J
API Delevan
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 1.8 Ω | 5 % | YES | 1 kHz | 335 mA | FERRITE | 1812 | POWER INDUCTOR | 1 | YES | PACKAGING AVAILABLE IN 7 INCH ALSO WITH 650 QUANTITY | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | API Delevan |