Filter Your Search
1 - 1 of 1 results
|
1812PS-102KRC
Coilcraft Inc
|
Check for Price Buy | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 50 mΩ | 10 % | YES | 100 kHz | 2.7 A | 685 MHz | CERAMIC-FERRITE | 35 | 2320 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1MHZ | e3 | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3.81 mm | 5.87 mm | 4.98 mm | COILCRAFT INC | 2320 | compliant | EAR99 | 8504.50.80.00 |