Parametric results for: 1812n221j302nt under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 1812n221j302nt
Select parts from the table below to compare.
Compare
Compare
1812N221J302NT
Novacap
Check for Price Yes Yes Active 220 pF 3 kV 5 % 1812 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 4.57 mm 3.18 mm NOVACAP , 1812 compliant EAR99 8532.24.00.20 Knowles Novacap
1812N221J302NTM
Knowles Capacitors
Check for Price Yes Active 220 pF 3 kV 5 % 1812 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 4.57 mm 3.18 mm KNOWLES PRECISION DEVICES , 1812 compliant EAR99
1812N221J302NT
Knowles Capacitors
Check for Price Yes Active 220 pF 3 kV 5 % 1812 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 4.57 mm 3.18 mm KNOWLES PRECISION DEVICES , 1812 compliant EAR99 8532.24.00.20