Parametric results for: 1812ls393 under Fixed Inductors

Filter Your Search

1 - 10 of 31 results

|
-
-
Manufacturer Part Number: 1812ls393
Select parts from the table below to compare.
Compare
Compare
1812LS-393XJLC
Coilcraft Inc
$0.8820 Yes Yes Active GENERAL PURPOSE INDUCTOR 39 µH 4.5 Ω 5 % YES 2.5 MHz 210 mA 30 MHz FERRITE 1812 RF INDUCTOR 1 NO 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 1915 compliant EAR99 8504.50.80.00 COILCRAFT
1812LS-393XKB
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 39 µH 4.5 Ω 10 % 210 mA 19 MHz Ferrite 45 1915 85 °C -40 °C Wirewound Chip SMT TR 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 1915 unknown EAR99 8504.50.80.00
1812LS-393XKBC
Coilcraft Inc
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 39 µH 4.5 Ω 10 % YES 2.5 MHz 210 mA 30 MHz FERRITE 45 1915 RF INDUCTOR 1 NO e0 85 °C -40 °C Chip 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 1915 compliant EAR99 8504.50.80.00
1812LS-393XJRC
Coilcraft Inc
Check for Price No Yes Active GENERAL PURPOSE INDUCTOR 39 µH 4.5 Ω 5 % YES 2.5 MHz 210 mA 30 MHz FERRITE 1812 RF INDUCTOR 1 NO e3 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 1915 compliant EAR99 8504.50.80.00
1812LS-393XJB
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 39 µH 4.5 Ω 10 % 210 mA 19 MHz Ferrite 45 1915 85 °C -40 °C Wirewound Chip SMT TR 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 1915 unknown EAR99 8504.50.80.00
1812LS-393XKDB
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 39 µH 4.5 Ω 10 % YES 2.5 MHz 210 mA 19 MHz FERRITE 45 RF INDUCTOR 1 NO 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED J BEND COILCRAFT INC unknown EAR99 8504.50.80.00
1812LS-393XJBB
Coilcraft Inc
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 39 µH 4.5 Ω 5 % YES 2.5 MHz 210 mA 19 MHz FERRITE 45 RF INDUCTOR 1 NO Q MEASURED AT 2.5 MHZ 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND COILCRAFT INC compliant EAR99 8504.50.80.00
1812LS-393XKC
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 39 µH 4.5 Ω 10 % 210 mA 19 MHz Ferrite 45 1915 85 °C -40 °C Wirewound Chip SMT TR, 7 Inch 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 1915 unknown EAR99 8504.50.80.00
1812LS-393XJC
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 39 µH 4.5 Ω 10 % 210 mA 19 MHz Ferrite 45 1915 85 °C -40 °C Wirewound Chip SMT TR, 7 Inch 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 1915 unknown EAR99 8504.50.80.00
1812LS-393XJRD
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 39 µH 4.5 Ω 5 % YES 2.5 MHz 210 mA 30 MHz FERRITE 1812 RF INDUCTOR 1 NO e3 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 1915 unknown EAR99 8504.50.80.00