Parametric results for: 1812j2500682kxt under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1812j2500682kxt
Select parts from the table below to compare.
Compare
Compare
1812J2500682KXT
Syfer Technology
Check for Price Yes Yes Active 6.8 nF 250 V 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.2 mm 4.5 mm 3.2 mm SYFER TECHNOLOGY LTD , 1812 compliant EAR99 8532.24.00.20
1812J2500682KXT
Knowles Capacitors
Check for Price Yes Active 6.8 nF 250 V 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.2 mm 4.5 mm 3.2 mm KNOWLES PRECISION DEVICES , 1812 compliant EAR99 8532.24.00.20