Parametric results for: 1812j2500470fct under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1812j2500470fct
Select parts from the table below to compare.
Compare
Compare
1812J2500470FCT
Knowles Capacitors
Check for Price Yes Active 47 pF 250 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.2 mm 4.5 mm 3.2 mm KNOWLES PRECISION DEVICES , 1812 compliant EAR99 8532.24.00.20
1812J2500470FCT
Syfer Technology
Check for Price Yes Yes Active 47 pF 250 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.2 mm 4.5 mm 3.2 mm SYFER TECHNOLOGY LTD , 1812 compliant EAR99 8532.24.00.20