Parametric results for: 1812j1k00271kar under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1812j1k00271kar
Select parts from the table below to compare.
Compare
Compare
1812J1K00271KAR
Syfer Technology
Check for Price Yes Yes Active 270 pF 1 kV 10 % 1812 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.2 mm 4.5 mm 3.2 mm SYFER TECHNOLOGY LTD , 1812 compliant EAR99 8532.24.00.20
1812J1K00271KAR
Knowles Capacitors
Check for Price Yes Active 270 pF 1 kV 10 % 1812 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.2 mm 4.5 mm 3.2 mm KNOWLES PRECISION DEVICES , 1812 compliant EAR99 8532.24.00.20