Filter Your Search
1 - 10 of 12 results
|
1812DPS-472MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 410 mΩ | 20 % | YES | 100 kHz | 1 A | 102 MHz | Ferrite | 43 | 2320 | POWER INDUCTOR | 2 | YES | Q IS MEASURED AT 1 MHZ | e4 | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL IN-LINE | ONE SURFACE | 3.81 mm | 5.87 mm | 4.98 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
1812DPS-472MSC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 410 mΩ | 20 % | YES | 100 kHz | 102 MHz | FERRITE | 43 | RF INDUCTOR | 2 | NO | Q MEASURED AT 1 MHZ | e0 | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
1812DPS-472MSB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 410 mΩ | 20 % | YES | 100 kHz | 102 MHz | FERRITE | 43 | RF INDUCTOR | 2 | NO | Q MEASURED AT 1 MHZ | e0 | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
1812DPS-472MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 410 mΩ | 20 % | YES | 100 kHz | 102 MHz | FERRITE | 43 | RF INDUCTOR | 2 | NO | Q MEASURED AT 1 MHZ | e1 | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
1812DPS-472MC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 410 mΩ | 20 % | YES | 100 kHz | 102 MHz | 43 | RF INDUCTOR | 2 | YES | Q IS MEASURED AT 1MHZ | e4 | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
1812DPS-472MD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 410 mΩ | 20 % | YES | 100 kHz | 102 MHz | 43 | RF INDUCTOR | 2 | YES | Q IS MEASURED AT 1MHZ | e4 | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
1812DPS-472MSD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 410 mΩ | 20 % | YES | 100 kHz | 102 MHz | FERRITE | 43 | RF INDUCTOR | 2 | NO | Q MEASURED AT 1 MHZ | e0 | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
1812DPS-472MTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 410 mΩ | 20 % | YES | 100 kHz | 102 MHz | FERRITE | 43 | RF INDUCTOR | 2 | NO | Q MEASURED AT 1 MHZ | e1 | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
1812DPS-472MB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 410 mΩ | 20 % | YES | 100 kHz | 102 MHz | 43 | RF INDUCTOR | 2 | YES | Q IS MEASURED AT 1MHZ | e4 | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
1812DPS-472MTC
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 410 mΩ | 20 % | YES | 100 kHz | 102 MHz | FERRITE | 43 | RF INDUCTOR | 2 | NO | Q MEASURED AT 1 MHZ | e1 | 85 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |