Parametric results for: 1812cs333x under Fixed Inductors

Filter Your Search

1 - 10 of 53 results

|
-
-
-
-
Manufacturer Part Number: 1812cs333x
Select parts from the table below to compare.
Compare
Compare
1812CS-333XJLC
Coilcraft Inc
$0.7644 Yes Yes Active GENERAL PURPOSE INDUCTOR 33 µH 13.5 Ω 5 % YES 2.5 MHz 145 mA 20 MHz CERAMIC 20 1812 RF INDUCTOR 1 NO Q IS MEASURED AT 10 MHZ AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 2015 compliant EAR99 8504.50.80.00 COILCRAFT
1812CS-333XGRD
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 33 µH 13.5 Ω 2 % YES 2.5 MHz 145 mA 20 MHz CERAMIC 20 1812 RF INDUCTOR 1 NO Q IS MEASURED AT 10 MHZ e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 2015 unknown EAR99 8504.50.80.00
1812CS-333XJBC
Coilcraft Inc
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 33 µH 13.5 Ω 5 % YES 2.5 MHz 145 mA 20 MHz CERAMIC 20 1812 RF INDUCTOR 1 NO Q MEASURED AT 10 MHZ e0 125 °C -40 °C Wrap Around 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 1915 compliant EAR99 8504.50.80.00
1812CS-333XKBB
Coilcraft Inc
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 33 µH 13.5 Ω 10 % YES 2.5 MHz 145 mA 20 MHz CERAMIC 20 1812 RF INDUCTOR 1 NO Q MEASURED AT 10 MHZ e0 125 °C -40 °C Wrap Around 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 1915 compliant EAR99 8504.50.80.00
1812CS-333XGSC
Coilcraft Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 33 µH 13.5 Ω 2 % YES 2.5 MHz 145 mA 20 MHz CERAMIC 20 1812 RF INDUCTOR 1 NO Q IS MEASURED AT 10 MHZ e0 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 2015 compliant EAR99 8504.50.80.00
1812CS-333XJSC
Coilcraft Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 33 µH 13.5 Ω 5 % YES 2.5 MHz 145 mA 20 MHz CERAMIC 20 1812 RF INDUCTOR 1 NO Q IS MEASURED AT 10 MHZ e0 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 2015 compliant EAR99 8504.50.80.00
1812CS-333XJSD
Coilcraft Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 33 µH 13.5 Ω 5 % YES 2.5 MHz 145 mA 20 MHz CERAMIC 20 1812 RF INDUCTOR 1 NO Q IS MEASURED AT 10 MHZ e0 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 2015 compliant EAR99 8504.50.80.00
1812CS-333XGBB
Coilcraft Inc
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 33 µH 13.5 Ω 2 % YES 2.5 MHz 145 mA 20 MHz CERAMIC 20 1812 RF INDUCTOR 1 NO Q MEASURED AT 10 MHZ e0 125 °C -40 °C Wrap Around 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 1915 compliant EAR99 8504.50.80.00
1812CS-333XKGB
Coilcraft Inc
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 33 µH 13.5 Ω 10 % YES 2.5 MHz 145 mA 20 MHz CERAMIC 24 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED J BEND COILCRAFT INC unknown EAR99 8504.50.80.00
1812CS-333XJRC
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 33 µH 13.5 Ω 5 % YES 2.5 MHz 145 mA 20 MHz CERAMIC 20 1812 RF INDUCTOR 1 NO Q IS MEASURED AT 10 MHZ e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 2015 unknown EAR99 8504.50.80.00 COILCRAFT