Filter Your Search
1 - 2 of 2 results
|
1812Z474M101NT
Knowles Capacitors
|
Check for Price | No | Obsolete | 470 nF | 100 V | 20 % | 1813 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | compliant | EAR99 | |||
|
1812Z474M101NTM
Knowles Capacitors
|
Check for Price | No | Obsolete | 470 nF | 100 V | 20 % | 1813 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 1813 |