Parametric results for: 1812PS-104KLB under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 1812ps104klb
Select parts from the table below to compare.
Compare
Part Number
1812PS-104KLB
Coilcraft Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Self Resonance Frequency
Core Material Quality Factor-Min (at L-nom)
Case/Size Code
Inductor Application
Number of Functions Shielded
Special Feature
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 100 µH 1.32 Ω 10 % YES 100 kHz 650 mA 14 MHz CERAMIC-FERRITE 60 2320 POWER INDUCTOR 1 YES Q IS MEASURED AT 1MHZ AEC-Q200 105 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 3.81 mm 5.87 mm 4.98 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
Compare
1812PS-104KLB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 100 µH 1.32 Ω 10 % YES 100 kHz 650 mA 14 MHz CERAMIC-FERRITE 60 2320 POWER INDUCTOR 1 YES Q IS MEASURED AT 1MHZ AEC-Q200 105 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 3.81 mm 5.87 mm 4.98 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT