Parametric results for: 1812N821F202YX100HW under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1812n821f202yx100hw
Select parts from the table below to compare.
Compare
Compare
1812N821F202YX100HW
Knowles Capacitors
Check for Price No Active 820 pF 2 kV 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.54 mm 4.57 mm 3.18 mm KNOWLES PRECISION DEVICES , 1812 not_compliant EAR99
1812N821F202YX100HWM
Knowles Capacitors
Check for Price No Active 820 pF 2 kV 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.54 mm 4.57 mm 3.18 mm KNOWLES PRECISION DEVICES , 1812 not_compliant EAR99