Filter Your Search
1 - 2 of 2 results
|
1812N303Z160YX100WM
Knowles Capacitors
|
Check for Price | No | Active | 30 nF | 16 V | 80 % | 1812 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | not_compliant | EAR99 | ||
|
1812N303Z160YX100W
Knowles Capacitors
|
Check for Price | No | Active | 30 nF | 16 V | 80 % | 1812 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | not_compliant | EAR99 |