Filter Your Search
1 - 2 of 2 results
|
1812N181P250NHTM
Knowles Capacitors
|
Check for Price | No | Active | 180 pF | 25 V | 100 % | 1812 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||||
|
1812N181P250NHT
Knowles Capacitors
|
Check for Price | No | Active | 180 pF | 25 V | 100 % | 1812 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | 8532.24.00.20 |