Filter Your Search
1 - 4 of 4 results
|
1812L110/24DR
Littelfuse Inc
|
$0.3303 | Yes | Active | 60 mΩ | PTC RESETTABLE FUSE | Rmax:0.2 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.25 mm | 4.73 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||
|
1812L110/24DR-A
Littelfuse Inc
|
Check for Price | Active | 60 mΩ | PTC RESETTABLE FUSE | RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.06-0.2 | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.25 mm | 4.73 mm | 3.41 mm | LITTELFUSE INC | unknown | SMT | |||||||||
|
MPTS1812L110-24R
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 60 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | 24 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.3 mm | 4.73 mm | 3.41 mm | MERITEK ELECTRONICS CORP | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | SMT | ||||||
|
1812L110/24
Littelfuse Inc
|
Check for Price | Yes | Active | 800 mW | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.06 OHMS | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE |