Filter Your Search
1 - 1 of 1 results
|
1812H5007P50CQR
Knowles Capacitors
|
Check for Price | No | Obsolete | 7.5 pF | 500 V | 3.3333 % | 1812 | C0G | 3.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1812 | SIZE(HIGH Q) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | 8532.24.00.20 |