Filter Your Search
1 - 10 of 445 results
|
C1812G334J5RACT1K0
KEMET Corporation
|
Check for Price | Active | 330 nF | 50 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 175 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||
|
1812G332K102SNT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 3.3 nF | 1 kV | 10 % | 1812 | NP0 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.794 mm | 4.572 mm | 3.048 mm | CAPAX TECHNOLOGIES INC | , 1812 | compliant | EAR99 | ||||||||
|
1812G332B102GT-C
Capax Technologies Inc
|
Check for Price | Yes | Active | 3.3 nF | 1 kV | 0.003 % | 1812 | NP0 | 0.003 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 2.794 mm | 4.572 mm | 3.048 mm | CAPAX TECHNOLOGIES INC | , 1812 | compliant | EAR99 | ||||||||
|
1812G332F102ST-
Capax Technologies Inc
|
Check for Price | No | Active | 3.3 nF | 1 kV | 1 % | 1812 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.794 mm | 4.572 mm | 3.048 mm | CAPAX TECHNOLOGIES INC | , 1812 | compliant | EAR99 | ||||||||
|
1812G331B202SNT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 330 pF | 2 kV | 0.0303 % | 1812 | NP0 | 0.0303 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.794 mm | 4.572 mm | 3.048 mm | CAPAX TECHNOLOGIES INC | , 1812 | compliant | EAR99 | ||||||||
|
C1812G334K3RACTU
KEMET Corporation
|
Check for Price | Active | 330 nF | 25 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 175 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||
![]() |
VJ1812G334MFBAE/T34
Vishay Intertechnologies
|
Check for Price | No | Yes | Obsolete | 330 nF | 100 V | 20 % | 1812 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||||
|
1812G332F102GT-A
Capax Technologies Inc
|
Check for Price | Yes | Active | 3.3 nF | 1 kV | 1 % | 1812 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 2.794 mm | 4.572 mm | 3.048 mm | CAPAX TECHNOLOGIES INC | , 1812 | compliant | EAR99 | ||||||||
|
1812G331J202GT-
Capax Technologies Inc
|
Check for Price | Yes | Active | 330 pF | 2 kV | 5 % | 1812 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 2.794 mm | 4.572 mm | 3.048 mm | CAPAX TECHNOLOGIES INC | , 1812 | compliant | EAR99 | ||||||||
|
C1812G335M3RAC7292
KEMET Corporation
|
Check for Price | Active | 3.3 µF | 25 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 175 °C | -55 °C | 2 | SMT | WAFFLE TRAY | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 |