Filter Your Search
1 - 5 of 5 results
|
1812G270J302ST-
Capax Technologies Inc
|
Check for Price | No | Active | 27 pF | 3 kV | 5 % | 1812 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.794 mm | 4.572 mm | 3.048 mm | CAPAX TECHNOLOGIES INC | , 1812 | compliant | EAR99 | ||
|
1812G270J302ST-A
Capax Technologies Inc
|
Check for Price | No | Active | 27 pF | 3 kV | 5 % | 1812 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.794 mm | 4.572 mm | 3.048 mm | CAPAX TECHNOLOGIES INC | , 1812 | compliant | EAR99 | ||
|
1812G270J302ST-C
Capax Technologies Inc
|
Check for Price | No | Active | 27 pF | 3 kV | 5 % | 1812 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.794 mm | 4.572 mm | 3.048 mm | CAPAX TECHNOLOGIES INC | , 1812 | compliant | EAR99 | ||
|
1812G270J302ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 27 pF | 3 kV | 5 % | 1812 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.794 mm | 4.572 mm | 3.048 mm | CAPAX TECHNOLOGIES INC | , 1812 | compliant | EAR99 | ||
|
1812G270J302ST
Capax Technologies Inc
|
Check for Price | No | Active | 27 pF | 3 kV | 5 % | 1812 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.794 mm | 4.572 mm | 3.048 mm | CAPAX TECHNOLOGIES INC | unknown |