Parametric results for: 1812DPS-103MLB under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1812dps103mlb
Select parts from the table below to compare.
Compare
Compare
1812DPS-103MLB
Coilcraft Inc
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 10 µH 740 mΩ 20 % YES 100 kHz 780 mA 74 MHz Ferrite 35 2320 POWER INDUCTOR 2 YES Q IS MEASURED AT 1 MHZ e4 85 °C -40 °C Rectangular 4 SMT TR RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL IN-LINE ONE SURFACE 3.81 mm 5.87 mm 4.98 mm COILCRAFT INC compliant EAR99 8504.50.80.00