Parametric results for: 1812CS-273XJEC under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1812cs273xjec
Select parts from the table below to compare.
Compare
Compare
1812CS-273XJEC
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 27 µH 12.5 Ω 5 % YES 2.5 MHz 150 mA 30 MHz CERAMIC 29 1812 RF INDUCTOR 1 NO Q IS MEASURED AT 10 MHZ AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 3.43 mm 4.95 mm 3.81 mm COILCRAFT INC 2015 compliant EAR99 8504.50.80.00