Filter Your Search
1 - 2 of 2 results
|
1812B512P250YX100WM
Knowles Capacitors
|
Check for Price | No | Active | 5.1 nF | 25 V | 100 % | 1812 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | not_compliant | EAR99 | ||
|
1812B512P250YX100W
Knowles Capacitors
|
Check for Price | No | Active | 5.1 nF | 25 V | 100 % | 1812 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | not_compliant | EAR99 |