Filter Your Search
1 - 6 of 6 results
|
1812B391J402NX100HM
Knowles Capacitors
|
Check for Price | Yes | Active | 390 pF | 4 kV | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||
|
1812B391J402NX100HTM
Knowles Capacitors
|
Check for Price | Yes | Active | 390 pF | 4 kV | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||
|
1812B391J402NX100HT
Knowles Capacitors
|
Check for Price | Yes | Active | 390 pF | 4 kV | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||
|
1812B391J402NX100H
Knowles Capacitors
|
Check for Price | Yes | Active | 390 pF | 4 kV | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||
|
1812B391J402NX100HW
Knowles Capacitors
|
Check for Price | Yes | Active | 390 pF | 4 kV | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||
|
1812B391J402NX100HWM
Knowles Capacitors
|
Check for Price | Yes | Active | 390 pF | 4 kV | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 |