Filter Your Search
1 - 5 of 5 results
|
1812B103J501NT
AAC Components Inc
|
Check for Price | No | Obsolete | 10 nF | 500 V | 5 % | 1812 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13" Reel Available | 1812B(500V) | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.2 mm | 4.5 mm | 3.2 mm | AMERICAN ACCURATE COMPONENTS INC | unknown | |||||||
|
1812B103J501NT
Knowles Capacitors
|
Check for Price | Yes | Active | 10 nF | 500 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | compliant | EAR99 | |||||
|
1812B103J501NT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 10 nF | 500 V | 5 % | 1812 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13"Reel Are On Req | 1812B(500V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.2 mm | 4.5 mm | 3.2 mm | PILKOR ELECTRONICS CO LTD | unknown | EAR99 | ||||||||
|
1812B103J501NTM
Knowles Capacitors
|
Check for Price | Yes | Active | 10 nF | 500 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | compliant | EAR99 | , 1812 | ||||
|
1812B103J501NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 nF | 500 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape | YES | TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 4.5 mm | 3.2 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |