Filter Your Search
1 - 1 of 1 results
|
1812ASM-5R6J-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 3.8 Ω | 5 % | YES | 7.9 MHz | 210 mA | 115 MHz | CERAMIC | 43 | 1915 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.4 mm | 4.9 mm | 3.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant |