Filter Your Search
1 - 1 of 1 results
|
1812AS-R37G-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 370 nH | 220 mΩ | 2 % | YES | 50 MHz | 650 mA | 400 MHz | Ceramic | 64 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.4 mm | 4.9 mm | 3.8 mm | FASTRON ELECTRONICS INC | CHIP | compliant |