Filter Your Search
1 - 1 of 1 results
|
18127A152JAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1.5 nF | 500 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.52 mm | 4.5 mm | 3.2 mm | AVX CORP | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 |