Filter Your Search
1 - 1 of 1 results
|
18123E105MAT4A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1 µF | 25 V | 20 % | 1812 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.7 mm | 4.5 mm | 3.2 mm | AVX CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 |