Filter Your Search
1 - 9 of 9 results
|
SMRF1812-823J
Gowanda Electronics Corporation
|
Check for Price Buy | No | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 35 Ω | 5 % | YES | 790 kHz | 76 mA | 2.5 MHz | FERRITE | 30 | 1913 | RF INDUCTOR | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.5 mm | 4.826 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | 1913 | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
P1812-823J
API Delevan
|
Check for Price Buy | No | No | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 3.648 Ω | 5 % | YES | 1 kHz | 200 mA | Ferrite | 1812 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MLRF1812-823J
Gowanda Electronics Corporation
|
Check for Price Buy | No | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 45 Ω | 5 % | YES | 67 mA | 2.5 MHz | FERRITE | 30 | 1812 | RF INDUCTOR | 1 | YES | e0 | MIL-PRF-83446/39 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | |||||
|
SMRF1812-823JLF
Gowanda Electronics Corporation
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 35 Ω | 5 % | YES | 790 kHz | 76 mA | 2.5 MHz | FERRITE | 30 | 1913 | RF INDUCTOR | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.5 mm | 4.826 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | 1913 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
S1812-823J
API Delevan
|
Check for Price Buy | No | No | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 5.2 Ω | 5 % | YES | 2.5 MHz | 196 mA | 7.2 MHz | FERRITE | 50 | 1913 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.8 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | ||||
|
SP1812-823J
API Delevan
|
Check for Price Buy | No | No | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 2.9 Ω | 5 % | YES | 1 kHz | 262 mA | FERRITE | 1812 | POWER INDUCTOR | 1 | YES | PACKAGING AVAILABLE IN 7 INCH ALSO WITH 650 QUANTITY | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | |||||
|
MIL1812-823J
API Delevan
|
Check for Price Buy | No | No | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 5 % | YES | 2.5 MHz | 169 mA | 8 MHz | FERRITE | 50 | 1812 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CF4H1812-823J
Gowanda Electronics Corporation
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 26 Ω | 5 % | YES | 790 kHz | 103 mA | 6 MHz | FERRITE | 35 | 1812 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.9 mm | 5.3 mm | 3.3 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
1812-823J
API Delevan
|
Check for Price Buy | No | No | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 5 % | YES | 2.5 MHz | 169 mA | 8 MHz | FERRITE | 50 | 1812 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 |