Filter Your Search
1 - 10 of 9,181 results
|
7847804181
Wurth Elektronik
|
$0.0288 | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 3.38 Ω | 5 % | YES | 100 MHz | 150 mA | 500 MHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | Würth Elektronik | ||||||||
|
LQG15HSR18J02D
Murata Manufacturing Co Ltd
|
$0.0382 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 3.38 Ω | 5 % | YES | 100 MHz | 150 mA | 500 MHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | Murata Electronics | EAR99 | 8504.50.80.00 | ||||
|
7847806181
Wurth Elektronik
|
$0.0470 | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 1.2 Ω | 5 % | YES | 50 MHz | 300 mA | 400 MHz | 8 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | ||||||||||
|
7447840218
Wurth Elektronik
|
$0.0472 | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 3.38 Ω | 5 % | YES | 100 MHz | 150 mA | 500 MHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
CI160808-R18J
Bourns Inc
|
$0.0542 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 180 nH | 1.3 Ω | 5 % | YES | 50 MHz | 300 mA | 400 MHz | CERAMIC | 8 | 0603 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | BOURNS INC | 0603 | compliant | Bourns | EAR99 | 8504.50.80.00 | ||||
|
7447840218G
Wurth Elektronik
|
$0.0663 | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 3.38 Ω | 2 % | YES | 100 MHz | 150 mA | 500 MHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | |||||||||
|
7447860218
Wurth Elektronik
|
$0.0723 | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 1.2 Ω | 5 % | YES | 50 MHz | 300 mA | 400 MHz | CERAMIC | 8 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | 8504.50.80.00 | ||||||||
|
LQW18ANR18G00D
Murata Manufacturing Co Ltd
|
$0.0749 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 2.2 Ω | 2 % | YES | 100 MHz | 140 mA | 1.3 GHz | AIR | 25 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | Murata Electronics | EAR99 | 8504.50.80.00 | |||
|
MLG1005SR18JTD25
TDK Corporation
|
$0.0754 | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 3.8 Ω | 5 % | YES | 100 MHz | 150 mA | 500 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | EAR99 | 8504.50.80.00 | ||||||
|
LQW18ANR18J00D
Murata Manufacturing Co Ltd
|
$0.0756 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 2.2 Ω | 5 % | YES | 100 MHz | 140 mA | 1.3 GHz | AIR | 25 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | Murata Electronics | EAR99 | 8504.50.80.00 |