Parametric results for: 180UM under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 803 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 180u
Select parts from the table below to compare.
Compare
Compare
180USR330MST20X30
Rubycon Corporation
Check for Price Obsolete 330 µF 180 V 1.48 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR USR 731.163 µA 0.15 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN RUBYCON CORP , unknown EAR99
300180U250EN1E
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 18 µF 250 V 470 mA 75 % 1.5 Ω POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 PCB Mount NO Tin (Sn) WIRE 13 mm 36 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.20
180USC820MB35
Rubycon Corporation
Check for Price Not Recommended 820 µF 180 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR Shorter Terminal Lengths Available 85 °C -40 °C 2 Radial 10 mm 25 mm 35 mm RUBYCON CORP , unknown EAR99 8532.22.00.40
301A180U200EM0E
Cornell Dubilier Electronics Inc
Check for Price Yes Active 18 µF 200 V 630 mA 75 % 960 mΩ POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 3 Axial NO Tin (Sn) WIRE 12.5 mm 29.5 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.20
180USG680MOOESN22X35
Rubycon Corporation
Check for Price Yes Obsolete 680 µF 180 V 2.5 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.0496 mA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 22 mm 35 mm RUBYCON CORP , compliant EAR99 8532.22.00.40
301180U250EN2E
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 18 µF 250 V 60 µA 75 % 12.1 Ω POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4 mA e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO Tin (Sn) 5 mm WIRE 13 mm 36 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.20
300180U200EM1E
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 18 µF 200 V 630 mA 75 % 960 mΩ POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -55 °C 2 PCB Mount NO Tin (Sn) WIRE 13 mm 29.5 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.20
180USR1000M25X45
Rubycon Corporation
Check for Price Obsolete 1 mF 180 V 2.91 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR USR 1.2728 mA 0.15 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN RUBYCON CORP , unknown EAR99
180USC390M22X25
Rubycon Corporation
Check for Price Obsolete 390 µF 180 V 1.84 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR USC 794.85 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO TIN SNAP-IN RUBYCON CORP , unknown EAR99
180USG560MST20X35
Rubycon Corporation
Check for Price Yes Obsolete 560 µF 180 V 2.25 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 952.47 µA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO Tin (Sn) SNAP-IN RUBYCON CORP , compliant EAR99