Filter Your Search
1 - 10 of 2,467 results
|
1808SA331KAT2A
Kyocera AVX Components
|
$0.6366 | Yes | Active | 330 pF | 1.5 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1808SA221JAT2A
Kyocera AVX Components
|
$0.7642 | Yes | Active | 220 pF | 1.5 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1808SA471KAT1A
Kyocera AVX Components
|
$0.8031 | Yes | Obsolete | 470 pF | 1.5 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2098 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1808SA471JAT1A
Kyocera AVX Components
|
$0.8171 | Yes | Obsolete | 470 pF | 1.5 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2098 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1808SA221JAT1A
Kyocera AVX Components
|
$0.8171 | Yes | Obsolete | 220 pF | 1.5 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2098 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1808SA221KAT2A
Kyocera AVX Components
|
$0.8171 | Yes | Active | 220 pF | 1.5 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1808SA221KAT1A
Kyocera AVX Components
|
$0.9505 | Yes | Obsolete | 220 pF | 1.5 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2098 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1808SA101MAZ1A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 1.5 kV | 20 % | 1808 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1808 | SIZE(FLEXITERM)HV | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
1808SA750KAZ3A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 75 pF | 1.5 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||
|
1808SA4R7MAT1A
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 pF | 1.5 kV | 20 % | 1808 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.448 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 |