Filter Your Search
1 - 4 of 4 results
|
1808JA250470KCRSPU
Syfer Technology
|
Check for Price | Yes | Yes | Active | SYFER TECHNOLOGY LTD | compliant | |||||||||||||||||||||||||||||
|
1808JA250470KCRSPU
Knowles Capacitors
|
Check for Price | Yes | Active | 47 pF | 10 % | 1808 | C0G | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | compliant | EAR99 | |||||||||
|
1808JA250470KCRSP
Knowles Capacitors
|
Check for Price | Yes | Not Recommended | 47 pF | 2.5 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 30ppm/Cel ppm/°C | e3 | CSA; EN; IEC; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | compliant | EAR99 | 8532.24.00.20 | |||
|
1808JA250470KCRSP
Syfer Technology
|
Check for Price | Yes | Yes | Active | SYFER TECHNOLOGY LTD | compliant |