Filter Your Search
1 - 8 of 8 results
|
1808JA250221MJTSYS
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; EN; IEC; TUV ;UL | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.8 mm | 2 mm | KNOWLES PRECISION DEVICES | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
1808JA250221MJTSYX
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; EN; IEC; TUV ;UL | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.95 mm | 2 mm | KNOWLES PRECISION DEVICES | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
1808JA250221MJRUYX
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.95 mm | 2 mm | KNOWLES PRECISION DEVICES | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
1808JA250221MJRSYS
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; EN; IEC; TUV ;UL | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.8 mm | 2 mm | KNOWLES PRECISION DEVICES | CHIP | unknown | EAR99 | 8532.24.00.20 | ||
|
1808JA250221MJRSYX
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; EN; IEC; TUV ;UL | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.95 mm | 2 mm | KNOWLES PRECISION DEVICES | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
1808JA250221MJRUYS
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.8 mm | 2 mm | KNOWLES PRECISION DEVICES | CHIP | unknown | EAR99 | 8532.24.00.20 | |||
|
1808JA250221MJTUYS
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.8 mm | 2 mm | KNOWLES PRECISION DEVICES | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
1808JA250221MJTUYX
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 15% ppm/°C | e3 | TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.95 mm | 2 mm | KNOWLES PRECISION DEVICES | CHIP | compliant | EAR99 | 8532.24.00.20 |