Filter Your Search
1 - 3 of 3 results
|
1808J2K50221KCR
Syfer Technology
|
Check for Price | Yes | Yes | Active | 220 pF | 2.5 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | SYFER TECHNOLOGY LTD | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
1808J2K50221KCRDWV
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 2.5 kV | 10 % | 1808 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||||||||
|
1808J2K50221KCR
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 2.5 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 |