Filter Your Search
1 - 4 of 4 results
|
1808B102K202CT
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1 nF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 2.03 mm | WALSIN TECHNOLOGY CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | Walsin Technology Corporation | ||
|
1808B102K202CT
Knowles Capacitors
|
Check for Price | Yes | Active | 1 nF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||
|
1808B102K202CT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1 nF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed | YES | COPPER | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | FENGHUA ADVANCED TECHNOLOGY | , 1808 | unknown | EAR99 | ||||||||
|
1808B102K202CTM
Knowles Capacitors
|
Check for Price | Yes | Active | 1 nF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 |