Filter Your Search
1 - 6 of 6 results
|
1808RB221M500CM
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 50 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1808RB221M500C
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 50 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1808RB221M500CW
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 50 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1808RB221M500CT
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 50 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1808RB221M500CTM
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 50 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1808RB221M500CWM
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 50 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 |