Filter Your Search
1 - 1 of 1 results
|
1808HA560KAZ9A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 56 pF | 3 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1808 | SIZE(FLEXITERM)HV | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 |