Filter Your Search
1 - 10 of 140 results
|
1808GA101JAT2A
Kyocera AVX Components
|
$0.7183 | Yes | Active | 100 pF | 2 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1808GA101MAX1A
Kyocera AVX Components
|
Check for Price | Active | 100 pF | 2 kV | 20 % | 1808 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | compliant | EAR99 | ||||||||||
|
1808GA101KA14A
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 pF | 2 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.448 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1808GA100JA13A
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 2 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.448 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1808GA100JA11A
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 2 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.448 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1808GA101MAX3A
Kyocera AVX Components
|
Check for Price | Active | 100 pF | 2 kV | 20 % | 1808 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | compliant | EAR99 | ||||||||||
|
1808GA102JAT4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 nF | 2 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1808GA101MAZ1A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 2 kV | 20 % | 1808 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1808 | SIZE(FLEXITERM)HV | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
1808GA100KAT2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 pF | 2 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 4.6 mm | 2 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1808GA100KAZ3A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 2 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1808 | SIZE(FLEXITERM)HV | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 |