Filter Your Search
1 - 2 of 2 results
|
1808B561J201YT
Knowles Capacitors
|
Check for Price | No | Active | 560 pF | 200 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | not_compliant | EAR99 | ||
|
1808B561J201YTM
Knowles Capacitors
|
Check for Price | No | Active | 560 pF | 200 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | not_compliant | EAR99 |