Filter Your Search
1 - 6 of 6 results
|
1808B393M501SX080W
Knowles Capacitors
|
Check for Price | Yes | Active | 39 nF | 500 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.032 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1808B393M501SX080T
Knowles Capacitors
|
Check for Price | Yes | Active | 39 nF | 500 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.032 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1808B393M501SX080
Knowles Capacitors
|
Check for Price | Yes | Active | 39 nF | 500 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.032 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1808B393M501SX080TM
Knowles Capacitors
|
Check for Price | Yes | Active | 39 nF | 500 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.032 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1808B393M501SX080M
Knowles Capacitors
|
Check for Price | Yes | Active | 39 nF | 500 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.032 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1808B393M501SX080WM
Knowles Capacitors
|
Check for Price | Yes | Active | 39 nF | 500 V | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.032 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 |