Filter Your Search
1 - 5 of 5 results
|
1808B333P251DHW
Knowles Capacitors
|
Check for Price | No | Active | 33 nF | 250 V | 100 % | 1808 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | not_compliant | EAR99 | ||
|
1808B333P251DHWM
Knowles Capacitors
|
Check for Price | No | Active | 33 nF | 250 V | 100 % | 1808 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | not_compliant | EAR99 | ||
|
1808B333P251DHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 33 nF | 250 V | 100 % | 1808 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | not_compliant | EAR99 | ||
|
1808B333P251DHW-HB
Knowles Capacitors
|
Check for Price | No | Active | 33 nF | 250 V | 100 % | 1808 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | not_compliant | EAR99 | ||
|
1808B333P251DHW-HS
Knowles Capacitors
|
Check for Price | No | Active | 33 nF | 250 V | 100 % | 1808 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | not_compliant | EAR99 |