Filter Your Search
1 - 5 of 5 results
|
1808B222Z401PX080HW-HB
Knowles Capacitors
|
Check for Price | No | Active | 2.2 nF | 400 V | 80 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||||
|
1808B222Z401PX080HW
Knowles Capacitors
|
Check for Price | No | Active | 2.2 nF | 400 V | 80 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1808B222Z401PX080HW-HS
Knowles Capacitors
|
Check for Price | No | Active | 2.2 nF | 400 V | 80 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||||
|
1808B222Z401PX080HWM
Knowles Capacitors
|
Check for Price | No | Active | 2.2 nF | 400 V | 80 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1808B222Z401PX080HW-HK
Knowles Capacitors
|
Check for Price | No | Active | 2.2 nF | 400 V | 80 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 |