Filter Your Search
1 - 2 of 2 results
|
1808B202Z501CX080W
Knowles Capacitors
|
Check for Price | Yes | Active | 2 nF | 500 V | 80 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.032 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1808B202Z501CX080WM
Knowles Capacitors
|
Check for Price | Yes | Active | 2 nF | 500 V | 80 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.032 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 |