Filter Your Search
1 - 2 of 2 results
|
1808B182Z301VTM
Knowles Capacitors
|
Check for Price | Yes | Active | 1.8 nF | 300 V | 80 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | ||
|
1808B182Z301VT
Knowles Capacitors
|
Check for Price | Yes | Active | 1.8 nF | 300 V | 80 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 |