Filter Your Search
1 - 1 of 1 results
|
1808B161Z500DH-HS
Knowles Capacitors
|
Check for Price | No | Active | 160 pF | 50 V | 80 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 4.57 mm | 2.03 mm | KNOWLES PRECISION DEVICES | , 1808 | not_compliant | EAR99 |