Filter Your Search
1 - 2 of 2 results
|
1806A0500204MXTE07
Syfer Technology
|
Check for Price | Active | 50 V | 2 A | 200 mF | 40 mΩ | 50 OHM Ω | SURFACE MOUNT | FEED THROUGH CAPACITOR | CAPCITANCE VALUE 200000PF AVALABLE | 10 GΩ | 1 | IEC | e0 | 125 °C | -55 °C | AEC-Q200 | 3 | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.1 mm | 4.5 mm | 1.6 mm | SYFER TECHNOLOGY LTD | compliant | EAR99 | 8504.50.80.00 | ||||
|
1806A0500204MXTE07
Knowles Capacitors
|
Check for Price | No | Active | 50 V | 2 A | 200 mF | 40 mΩ | 50 OHM Ω | SURFACE MOUNT | FEED THROUGH CAPACITOR | CAPCITANCE VALUE 200000PF AVALABLE | 10 GΩ | 1 | IEC | e0 | 125 °C | -55 °C | AEC-Q200 | 3 | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.1 mm | 4.5 mm | 1.6 mm | KNOWLES PRECISION DEVICES | compliant | EIA STD PACKAGE SIZE 1806, 3 PIN |